Norgren Pneufit Acetal (POM) Push-in Fittings Series, D042D102Y, Female, 7/16-20 UNF, ISO G, UNF, ISO R, NPT
- N° de stock RS:
- 613-413
- Référence fabricant:
- D042D102Y
- Fabricant:
- Norgren
Sous-total (1 sachet de 10 unités)*
263,68 €
(TVA exclue)
319,05 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 263,68 € | 26,368 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 613-413
- Référence fabricant:
- D042D102Y
- Fabricant:
- Norgren
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Norgren | |
| Product Type | Pneumatic Fitting | |
| Connection Thread Size | 7/16-20 UNF | |
| Connection Thread Standard | ISO G, UNF, ISO R, NPT | |
| Series | Pneufit Acetal (POM) Push-in Fittings | |
| Connection Gender | Female | |
| Tube Connection Size | 10 mm | |
| Tube Connection Type | Push-in | |
| Material | Sealing: Ethylene Propylene Diene Monomer, Body and Cover: Polyoxymethylene, Steel Use Stainless, Collet: Polyoxymethylene | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | NSF 51, MOCA, BS ISO 14743, EC 1935/2004, NSF 61, FDA | |
| Food Grade | Yes | |
| Finish | Black | |
| Sélectionner tout | ||
|---|---|---|
Marque Norgren | ||
Product Type Pneumatic Fitting | ||
Connection Thread Size 7/16-20 UNF | ||
Connection Thread Standard ISO G, UNF, ISO R, NPT | ||
Series Pneufit Acetal (POM) Push-in Fittings | ||
Connection Gender Female | ||
Tube Connection Size 10 mm | ||
Tube Connection Type Push-in | ||
Material Sealing: Ethylene Propylene Diene Monomer, Body and Cover: Polyoxymethylene, Steel Use Stainless, Collet: Polyoxymethylene | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals NSF 51, MOCA, BS ISO 14743, EC 1935/2004, NSF 61, FDA | ||
Food Grade Yes | ||
Finish Black | ||
Statut RoHS : Exempté
- Pays d'origine :
- KR
The Norgren Pneufit D Acetal female adapter with a cone-type UNF thread, designed for 10mm tubing. Made from durable acetal material, it ensures reliable performance in compressed air and liquid applications. With a releasable stainless-steel grab-ring, it provides a secure grip on nylon, polyurethane, or polyethylene tubing. Developed specifically for potable water, beverages, drinks dispense, and compressed air applications, it offers efficient fluid handling and secure connections, making it ideal for various industrial and commercial environments.
Quick one touch connection and disconnection without need of tools
Conforms to BS ISO 14743
Food grade EPDM sealing
FDA approved material ensuring safety
Compliant with Food Contact Materials
Liens connexes
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO R ISO G, UNF
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO R ISO G, NPT
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO G NPT, UNF
- Norgren Pneufit Acetal (POM) Push-in Fittings Series Female ISO R NPT, UNF
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/4 in ISO G NPT
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 1/2 in UNF ISO G
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 3/8 in ISO R ISO G
- Norgren Pneufit Acetal (POM) Push-in Fittings Series 3/8 in UNF ISO G
