Festo Magneto Resistive Pneumatic Position Detector, IP65, IP68, IP69K, 7 to 30V dc, NO Operation, SMT-8, 574343
- N° de stock RS:
- 125-9981
- Référence fabricant:
- SMT-8M-A-PNS-24V-E-0,3-M8D
- Fabricant:
- Festo
Produit discontinué
- N° de stock RS:
- 125-9981
- Référence fabricant:
- SMT-8M-A-PNS-24V-E-0,3-M8D
- Fabricant:
- Festo
Législations et de normes
- Pays d'origine :
- BG
Détails du produit
FESTO SMT/SME-8M Series T-Slot Proximity Sensors
Festo SMT/SME-8M Series T-Slot proximity sensors are fully compatible with all Festo cylinders that have T-slots. The SME/SMT series provide a reliable sensing solution in a variety of switching options. Sturdy central mounting guarantees that the sensor is securely screwed into the slot. Vibration, shock and tensile forces applied to the cable will neither cause the sensor to come loose nor lead to unreliable sensor functioning.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
All sensors have cables suitable for use in energy chains and on robots as standard. This ensures maximum dependability and process reliability.
Compatible with all Festo T-Slots
24 V dc Operating Voltage
Non-contacting or contacting sensing
24 V dc Operating Voltage
Non-contacting or contacting sensing
Festo Proximity Sensor - SMT-8M-A-PNS-24V-E-0,3-M8D
Detecting the presence and proximity of an object is easily achieved with Festo's SMT proximity sensor. The SMT-8M-A-PNS-24V-E-0,3-M8D sensor offers you a sensible and clever solution with quick installation.
Predominantly used for detecting the presence and proximity of an object, always and easily achieved with Festo's SMT proximity sensors. Through the use of light-emitting diodes that are integrated into the protective circuit, this sensor is able to detect without any physical contact. Forming part of Festo's core range, specifically designed for T-slot designs and features a magnetoresistive measuring principle.
Features & Benefits
For T-slot design
Oil resistant
Magnetoresistive measuring principle
Maximum switching frequency - 180 Hz
Features short circuit strength
All electrical connections are polarity protected
0.3 m cable length
Economical and versatile thanks to wide-ranging use
Systematically safer due to additional detent clips on the cable outlet side providing extra cable protection against mechanical damage
Tightened mounting type, can also be inserted in slot from above
Switch output – PNP/NPN, switchable
Oil resistant
Magnetoresistive measuring principle
Maximum switching frequency - 180 Hz
Features short circuit strength
All electrical connections are polarity protected
0.3 m cable length
Economical and versatile thanks to wide-ranging use
Systematically safer due to additional detent clips on the cable outlet side providing extra cable protection against mechanical damage
Tightened mounting type, can also be inserted in slot from above
Switch output – PNP/NPN, switchable
Spécifications
Attribut | Valeur |
---|---|
Type | Magneto Resistive |
Supply Voltage | 7 to 30V dc |
Manufacturer Series | SMT-8 |
Compatible With | T-Slot |
IP Rating | IP65, IP68, IP69K |
Operation | NO |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Hazardous Area Certification | ATEX |
Outlet Port | Wire |
Model Number p | 574343 |