- N° de stock RS:
- 203-7086
- Référence fabricant:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7-EX4
- Fabricant:
- Festo
Produit discontinué
- N° de stock RS:
- 203-7086
- Référence fabricant:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7-EX4
- Fabricant:
- Festo
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position G thread. The maximum medium pressure is 16 bar.
Line connection = G2
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Spécifications
Attribut | Valeur |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1-1/4in |
Maximum Working Pressure | 10 bar |
- N° de stock RS:
- 203-7086
- Référence fabricant:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7-EX4
- Fabricant:
- Festo