- N° de stock RS:
- 219-7372
- Référence fabricant:
- T3805
- Fabricant:
- CK
4 En stock pour livraison sous 1 jour(s)
Ajouté
Prix 1 jeu
161,66 €
(TVA exclue)
195,61 €
(TVA incluse)
jeu(x) | le jeu |
1 + | 161,66 € |
- N° de stock RS:
- 219-7372
- Référence fabricant:
- T3805
- Fabricant:
- CK
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- DE
Détails du produit
The CK pair of ratchet crimping pliers have soft grip handles, offering extra comfort to the user and are designed for the safe and secure crimping of non-insulated bell mouth ferrules.
High quality carbon steel - for durability
High compression pressure – for secure crimping
Deadlock system – for safe and precise crimping
Quick release lever – for ease of use
Pressure adjuster – for control
High compression pressure – for secure crimping
Deadlock system – for safe and precise crimping
Quick release lever – for ease of use
Pressure adjuster – for control
Spécifications
Attribut | Valeur |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers |
Number of Pieces | 3 |
Tip Style | Bent |
Material | Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 200 mm |