Allen Bradley Micro830 Series PLC CPU for Use with Micro800 Series, Digital Output, 10-Input, Digital Input
- N° de stock RS:
- 750-8611
- Référence fabricant:
- 2080-LC30-16QWB
- Fabricant:
- Allen Bradley
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
263,00 €
(TVA exclue)
318,23 €
(TVA incluse)
Unité | Prix par unité |
1 + | 263,00 € |
- N° de stock RS:
- 750-8611
- Référence fabricant:
- 2080-LC30-16QWB
- Fabricant:
- Allen Bradley
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- SG
Détails du produit
Allen Bradley Micro830 PLC – CPU
For a smart control system that delivers optimal customisation, reliability, and security look no further than the Micro830 Programmable Logic Controller by Allen Bradley.
These cost-effective controllers are specially designed for stand-alone machine control applications which require flexible communications and I/O capabilities. They can support up to 88 Input/Output points with high performance I/O, interrupts, and Pulse Train Output motion (PTO). These programmable controllers allow easy incorporation of up to 5 plug-in modules, which provide greater personalisation and increased functionality without adding to the product footprint. They offer simplified communication via the serial port and removable terminal blocks on most models to reduce wiring time.
For ease-of-installation and maintenance Micro800 system control devices share common software and accessories. These smart devices by Allen Bradley ensure that you can reduce downtime, decrease operational costs, and maximise productivity with a fully customised control solution.
Features and Benefits:
Offers 10-point, 16-point, 24-point, and 48-point controllers to suit your requirements
Supports as many as five Micro800™ plug-in Modules for greater personalisation
Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides fast, reliable embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Modbus RTU protocol (serial port)
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Up to six High-Speed Counter inputs (HSC) - 100KHz HSC included on 24V DC models
Supports as many as five Micro800™ plug-in Modules for greater personalisation
Has built-in motion capabilities by supporting as many as three axes with Pulse Train Outputs (PTO)
Provides fast, reliable embedded communications via USB programming port and non-isolated serial port (for RS-232 and RS-485 communications)
Modbus RTU protocol (serial port)
Supports microSD™ card for program transfer, datalog, and recipe management through plug-in module
Up to six High-Speed Counter inputs (HSC) - 100KHz HSC included on 24V DC models
Software:
The Micro830 PLCs are easy to program and use Connected Components Workbench programming software, which is free to download. This software provides controller programming, device configuration and data sharing with the HMI editor for PanelView Component operator products. The software also supports three standard IEC programming languages: ladder diagram, function block diagram and structured text. Password protection is supported for all Micro800 programmable controllers, ensuring a higher level of security.
2080-LC30-16QWB - The Micro830 controller allows integration of as many as five plug-in modules. The plug-in modules enable machine builders to personalize the controllers to increase functionality. It also offers removable terminal blocks (most models) and simplified communication via serial port. The controllers include:
• up to six High-Speed Counter inputs (HSC) (1)
• 100 kHz speed HSC available on 24V DC models
• up to three embedded Pulse Train Outputs (PTO) for basic positioning (2)
• High speed input interrupts
• Modbus RTU protocol (serial port)
• CIP Serial to allow tighter integration with PanelView Component
• Embedded USB programming and serial port (RS232/485)
• Plug-in slots to customize according to needs
• 100 kHz speed HSC available on 24V DC models
• up to three embedded Pulse Train Outputs (PTO) for basic positioning (2)
• High speed input interrupts
• Modbus RTU protocol (serial port)
• CIP Serial to allow tighter integration with PanelView Component
• Embedded USB programming and serial port (RS232/485)
• Plug-in slots to customize according to needs
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | Micro830 |
Number of Inputs | 10 |
Output Type | Digital |
For Use With | Micro800 Series |
Input Type | Digital |
Number of Outputs | 6 |
Voltage Category | 24 V dc |
Network Type | ModBus |
Kit Included | Yes |
Length | 90mm |
Programming Language Used | Function Block, Ladder Logic, Structured Text |
Depth | 80mm |
Program Capacity | 4 kB |
Number of Communication Ports | 1 |
Minimum Operating Temperature | -20°C |
Width | 100mm |
Dimensions | 90 x 100 x 80 mm |
Programming Interface | Operating Panel |
Communication Port Type | RS232, RS485 |
Memory | 8 kB |
Maximum Operating Temperature | +65°C |