- N° de stock RS:
- 201-8380
- Référence fabricant:
- 6AV6651-7DA02-3AA4
- Fabricant:
- Siemens
Produit discontinué
- N° de stock RS:
- 201-8380
- Référence fabricant:
- 6AV6651-7DA02-3AA4
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Siemens PLC CPU Starter Kit, 2 Communication Ports, 1212C CPU - SIMATIC Series - 6AV6651-7DA02-3AA4
Get a handle on your automation system with this PLC CPU starter set from Siemens. It contains a CPU 1212C, an AC/DC relay, an HMI display, an input simulator, STEP 7 Basic software, a manual CD, and a Runtime licence, so you have everything you need to get your automated processes off to a flying start. The CPU can handle voltage supplies between 85 and 264V AC to support demanding use. Its AC/DC relay means it's suited to both direct current and alternating current applications. The KTP 700 HMI has a 800 x 840px touchscreen so you get a clear and easy-to-use display.
Features & Benefits
• Comes with a handy CD manual for quick start-up
• CPU has 10MB memory for speedy programme execution
• Modular systainer for flexible fitting in a busy workspace
• USB connector port means it's compatible with commonly used devices
• Built-in Profinet networking interface for efficient communication through the industrial Ethernet cable
• CPU has 10MB memory for speedy programme execution
• Modular systainer for flexible fitting in a busy workspace
• USB connector port means it's compatible with commonly used devices
• Built-in Profinet networking interface for efficient communication through the industrial Ethernet cable
What type of controllers is this product compatible with?
This product is designed to be compatible with widely used S7-1200 controllers.
Spécifications
Attribut | Valeur |
---|---|
Manufacturer Series | SIMATIC S7-1200 |
For Use With | SIMATIC S7-1200 Series |
Network Type | Profinet |
Programming Interface | Ethernet, USB |
- N° de stock RS:
- 201-8380
- Référence fabricant:
- 6AV6651-7DA02-3AA4
- Fabricant:
- Siemens