- N° de stock RS:
- 230-9789
- Référence fabricant:
- TBIL-S4-8DIP
- Fabricant:
- Turck
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
191,66 €
(TVA exclue)
231,91 €
(TVA incluse)
Unité | Prix par unité |
1 + | 191,66 € |
- N° de stock RS:
- 230-9789
- Référence fabricant:
- TBIL-S4-8DIP
- Fabricant:
- Turck
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Turck I/O Module, 8 Digital Inputs, M12 Connection Type - TBIL Series - TBIL-S4-8DIP
Creating secure connections is a breeze with this I/O module from Turck. Its industry-standard M12 ports let you link up external devices without a hitch, enabling it to send information to your automated and process control systems. This component features eight digital inputs, making it a hard-working multitasker. Thanks to its compact dimensions of 144.3 (L) x 32 (W) x 32mm (H), the product fits into tight spaces. The durable nylon and glass fibre-reinforced housing is resistant to impact and heat to withstand the rigours of challenging industrial environments. An input delay of just 0.01ms means you get lightning-fast performance.
Features & Benefits
• Light weight of 158g to minimise strain on your setup
• Wide operating temperature range between -40°C and +70°C for use in demanding settings
• IP69K rating means it's fully protected against dust and high-temperature, high-pressure water jets
• Wide operating temperature range between -40°C and +70°C for use in demanding settings
• IP69K rating means it's fully protected against dust and high-temperature, high-pressure water jets
Applications
• Industrial automation
• Data acquisition systems
• Communication controls
• Data acquisition systems
• Communication controls
How do I mount the module?
The device has two 4.3mm mounting holes, allowing you to attach it directly to a surface using screws.
Spécifications
Attribut | Valeur |
---|---|
Operating Voltage | 24V dc |
Number of Ports | 8 |
Number of Ways | 4 |
Connector Size | M12 4-pin |
Orientation | Straight |
Protocol Type | IO-Link |
Series | TBIL |
Communication Protocol | IO-LINK |
Weight | 158g |
Housing Material | PA6-GF30 |
IP Rating | IP65, IP67, IP69K |
IO Link Revision | V1.1 |
Temperature Range | -40 → +70 °C |