- N° de stock RS:
- 230-9787
- Référence fabricant:
- TBIL-M1-16DXP-B
- Fabricant:
- Turck
9 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
313,32 €
(TVA exclue)
379,12 €
(TVA incluse)
Unité | Prix par unité |
1 + | 313,32 € |
- N° de stock RS:
- 230-9787
- Référence fabricant:
- TBIL-M1-16DXP-B
- Fabricant:
- Turck
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The Turck I/O hub for connection of digital signals to IO-Link master with 16 universal digital channels of PNP type has 2 universal digital channels per port. It has glass fibre reinforced housing and has operating temperature from -40 to +70 °C. It has IO-Link diagnostics for short-circuit and supply voltage .
IO-Link V1.1 Class B
Galvanic ally separated class B supply supports passive safety
Max. 2 A per output
Rugged, fully potted I/O hub in IP65/IP67/IP69K
Metal connector
Shock and vibration tested
Galvanic ally separated class B supply supports passive safety
Max. 2 A per output
Rugged, fully potted I/O hub in IP65/IP67/IP69K
Metal connector
Shock and vibration tested
Spécifications
Attribut | Valeur |
---|---|
Series | TBIL |
- N° de stock RS:
- 230-9787
- Référence fabricant:
- TBIL-M1-16DXP-B
- Fabricant:
- Turck