- N° de stock RS:
- 230-9774
- Référence fabricant:
- TBEN-S1-8DIP-D
- Fabricant:
- Turck
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
232,47 €
(TVA exclue)
281,29 €
(TVA incluse)
Unité | Prix par unité |
1 + | 232,47 € |
- N° de stock RS:
- 230-9774
- Référence fabricant:
- TBEN-S1-8DIP-D
- Fabricant:
- Turck
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Turck I/O Module, Ethernet Connectivity, 8 Digital Inputs - TBEN-S Series - TBEN-S1-8DIP-D
Monitor your positioning system's sensors closely with this I/O module from Turck. Thanks to its built-in Ethernet connectivity, it links its ports directly to a control device to start gathering sensor data right away. By responding to signals in just 3ms, the unit catches quick input changes for responsive processing. Space for eight digital inputs makes this a versatile control component. As shown by its IP69K rating, it's fully protected against dust and hot, high-pressure water jets to keep monitoring your circuits in harsh industrial conditions.
Features & Benefits
• Works with 10/100Mbps data speeds for wide network compatibility
• Screws to a flat surface, so installation is simple
• Standard M8 connector ports for plug-and-play Ethernet connectivity
• Halogen-free design cuts the risk of toxic substances forming in fires
• Compact dimensions of 144 (L) x 32 (W) x 32mm (H) to tuck neatly into busy setups
• Screws to a flat surface, so installation is simple
• Standard M8 connector ports for plug-and-play Ethernet connectivity
• Halogen-free design cuts the risk of toxic substances forming in fires
• Compact dimensions of 144 (L) x 32 (W) x 32mm (H) to tuck neatly into busy setups
Applications
• Food production
• Transportation systems
• Chemical processing
• Transportation systems
• Chemical processing
Can I use this module with sensors working at different voltages?
Yes, this block's galvanically isolated inputs stop power surging between its ports, minimising risk of damage from different voltage loads.
Spécifications
Attribut | Valeur |
---|---|
Operating Voltage | 24V dc |
Number of Ports | 8 |
Number of Ways | 4 |
Connector Size | M8 |
Protocol Type | EtherNet/IP |
Series | TBEN-S |
Communication Protocol | EthernetIP |
Weight | 210g |
Housing Material | PA6-GF30 |
IP Rating | IP65, IP67, IP69K |
Temperature Range | -40 → +70 °C |