- N° de stock RS:
- 786-8923
- Référence fabricant:
- SPS-8770-03-C1
- Fabricant:
- Sonitron
En cours d'approvisionnement - expédition le 26/06/2024, livraison sous 1 jour(s)
Ajouté
Prix la pièce
19,65 €
(TVA exclue)
23,78 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 19,65 € |
5 - 9 | 18,66 € |
10 - 24 | 17,69 € |
25 + | 16,70 € |
- N° de stock RS:
- 786-8923
- Référence fabricant:
- SPS-8770-03-C1
- Fabricant:
- Sonitron
Législations et de normes
- Pays d'origine :
- BE
Détails du produit
Square Piezoceramic Speaker SMT mount
A selection of piezocermic speakers designed for surface mounting. Utilising a ceramic disk that reacts to voltage differentiation, the piezocermic speaker combines very small current consumption with a high volume output.
Features and Benefits:
Piezo transducer speakers
Panel mountable
SMT pad connections
Requires external circuitry to operate
Panel mountable
SMT pad connections
Requires external circuitry to operate
Piezo-electric - Panel Mount with Pad connections
Spécifications
Attribut | Valeur |
---|---|
Frequency Range | 200 Hz → 20 kHz |
Capacitance | 580nF |
Sound Level | 84dB |
Connection Method | Glue, Silicone |
Dimensions | 87 x 70 x 2mm |
Operating Temperature Range | -20 → +60 °C |
Maximum Frequency | 20kHz |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Minimum Frequency | 200Hz |
Height | 2mm |
Length | 87mm |
Width | 70mm |