- N° de stock RS:
- 812-8187
- Référence fabricant:
- CY-191A-P-Z-Y
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 812-8187
- Référence fabricant:
- CY-191A-P-Z-Y
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
CY — Retroreflective
The CY series of photoelectric sensors has an M18 thread size for convenient mounting. Its IP67 construction allow for installation in tough environments and can be washed down with water. In addition, it has strong resistance against vibration. The connector also has IP67 protection.
Spécifications
Attribut | Valeur |
---|---|
Sensor Style | Barrel |
Detection Type | Retroreflective |
Detection Range | 2 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 24V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 35 mA |
Response Time | 1 ms |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Series | CY-100 |