- N° de stock RS:
- 874-4862
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 874-4862
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
RS 5.0mm Vertical Mount Closed End PCB Terminal Block Headers
Vertical mount closed end PCB terminal block headers with a 5.0mm pitch. These 5.0mm pluggable terminal block PCB header connectors have a 300V 15 A electrical rating and green PA66 housings
Spécifications
Attribut | Valeur |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 9 |
Pitch | 5.0mm |
Series | 95 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 15.0A |
Voltage Rating | 600.0 V |