- N° de stock RS:
- 104-6161
- Référence fabricant:
- I-7520
- Fabricant:
- ICP DAS USA
- N° de stock RS:
- 104-6161
- Référence fabricant:
- I-7520
- Fabricant:
- ICP DAS USA
Documentation technique
Législations et de normes
Détails du produit
ICP DAS USA RS-232 to RS-485 Converter
The ICP DAS USA RS-232 to RS-485 converter with auto-tuning function and auto-switching baud rate. It is made of fire-retardant materials. However, RS-232 has limited transmission speed, communication range, and networking capabilities. The RS-485 standard overcomes these limitations by using differential voltage lines for data and control signals that converts RS-232 signals into isolated RS-485 signals, eliminating the need to change any hardware or software. It lets you easily build an industrial grade, long-distance communication system using standard PC hardware. It has 1 input and 1 output.
Features and Benefits
Input : RS-232 protocol to female 9 pin connector
Output : RS-485 protocol (two wire, D+, D-)
Speed : auto switching baud rate, from 300 to 115200bps
Internal self tuner
Maximum of 256 modules in a single RS-485 network without using a repeater
Maximum of 2048 modules in a single RS-485 network when using a repeater
Isolation voltage: 3000VDC on the RS-232 side
Repeater request: 4,000 feet or over 256 modules
Auto switching baud rate from 300 to 115200bps
3000VDC isolation protection on the RS-485 side
Transmission speed of up to 115200bps
ESD protection for the RS-232/422/485 data line
Power input of 10VDC to 30VDC
Operating temperature ranges between -25°C and 75°C
Din rail mount
Output : RS-485 protocol (two wire, D+, D-)
Speed : auto switching baud rate, from 300 to 115200bps
Internal self tuner
Maximum of 256 modules in a single RS-485 network without using a repeater
Maximum of 2048 modules in a single RS-485 network when using a repeater
Isolation voltage: 3000VDC on the RS-232 side
Repeater request: 4,000 feet or over 256 modules
Auto switching baud rate from 300 to 115200bps
3000VDC isolation protection on the RS-485 side
Transmission speed of up to 115200bps
ESD protection for the RS-232/422/485 data line
Power input of 10VDC to 30VDC
Operating temperature ranges between -25°C and 75°C
Din rail mount
Applications
Long-distance communication system
Real world
Networking
Real world
Networking
Spécifications
Attribut | Valeur |
---|---|
Connection Port | RS232, RS485 |