- N° de stock RS:
- 111-3157
- Référence fabricant:
- M7050-V912
- Fabricant:
- Gossen Metrawatt
Produit discontinué
- N° de stock RS:
- 111-3157
- Référence fabricant:
- M7050-V912
- Fabricant:
- Gossen Metrawatt
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Master Package DB+ SECUTEST BASE10
The new fourth generation of SECUTEST Series testers for measuring the electrical safety of devices per VDE 0701-0702, IEC / EN 62353 and IEC / EN 60974-4.
9 pre-configured test sequences for rapid testing of equipment, extendable up to 10 programmable test sequences (with database extension Z853R or the SECUTEST PRO included)
Comprehensive data management and storage concept for automatic test sequences and individual measurements for up to 50000 records
Fast access to measurement and test functions with double rotary switch, direct selection keys and softkeys
High-resolution and brilliant 4.3" TFT colour display
Automatic DUT connection protection class detection
Compact shockproof casing with integrated rubber protection
Extensive setting options for international use (language, keyboard, character set, date & time)
Comprehensive data management and storage concept for automatic test sequences and individual measurements for up to 50000 records
Fast access to measurement and test functions with double rotary switch, direct selection keys and softkeys
High-resolution and brilliant 4.3" TFT colour display
Automatic DUT connection protection class detection
Compact shockproof casing with integrated rubber protection
Extensive setting options for international use (language, keyboard, character set, date & time)
Supplied with
1 SECUTEST Base10, 1 power cable, 1 probe (2 m uncoiled), 1 USB cable (USB A to USB B, length 1.5 m), 1 alligator clip, 1 calibration, 1 Quick Start Guide, 1 detailed operating instructions (downloaded from the Internet), 1 logging software (downloaded from the Internet), DB+ database extension, EL1 adapter, SORTIMO L-BOXX system case & foam insert and barcode reader with USB port.
Spécifications
Attribut | Valeur |
---|---|
Tester Type | Pass/Fail PAT |
Testing Method | Automatic, Manual |
Download | Yes |
Power Source | Mains |
Weight | 2.5kg |
Height | 145mm |
Length | 295mm |
Maximum Operating Temperature | +40°C |
Maximum Supply Voltage | 240V ac |
Model Number p | Master Package DB+ |
Minimum Operating Temperature | -5°C |
Minimum Supply Voltage | 100V ac |
Width | 150mm |