- N° de stock RS:
- 878-1592
- Référence fabricant:
- 03455HS2H
- Fabricant:
- Littelfuse
Produit discontinué
- N° de stock RS:
- 878-1592
- Référence fabricant:
- 03455HS2H
- Fabricant:
- Littelfuse
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
Littelfuse 3AG Fuseholders
The Littelfuse 3AG range of fuseholders have been professionally designed to international specifications. The shock-safe design of the fuseholders helps eliminate any possibility of electrical shock as per the IEC standards 257 and 65.
Shock-safe design
20mm x 5mm diameter
20mm x 5mm diameter
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 10A |
Voltage Rating | 250V ac/dc |
Number of Poles | 1 |
Series | 345 |
Standards Met | CSA Certified, cULus Listed, RoHS Compliant, VDE |
Compatible Fuse Diameter | 5mm |
Compatible Fuse Length | 32mm |
Terminal Type | Quick Connect |
Contact Material | Tin Plated Copper Alloy |
Cap Style | Slotted |