Kimberly Clark White Disposable overalls, CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash
- N° de stock RS:
- 767-2936
- Référence fabricant:
- 96830
- Fabricant:
- Kimberly Clark
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 767-2936
- Référence fabricant:
- 96830
- Fabricant:
- Kimberly Clark
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Kimberly Clark
KleenGuard A50 Breathable Splash & Particle Protection Hooded Coveralls 96830 - PPE - Large, White Protective Coveralls
Perform with distinction using KleenGuard PPE, designed to work with wearers as opposed to against them by offering comfort, safety and productivity.With a specially designed hood, body, thumb loops and waist for comfort, safety and strength, KleenGuard A50 breathable splash & particle protection hooded coveralls are the protective coveralls of choice for industry professionals across the globe. KleenGuard protective coveralls are designed for short-life wear but provide maximum comfort and protection in high-risk areas where safety and flexibility is key. Each waterproof coverall with hood provides general protection against water-based or chemical splashes, liquids or dust particles with the added benefit of anti-static protection (EN1149-5 and EN1149-1). These hooded coveralls provide PPE Category III protection, Type 5 particle protection, Type 6 limited splash protection and are suitable for use as personal protective equipment against radioactive dust (EN1073-2). They are the ideal choice of protective coverall for users working in chemical and pharmaceutical industries, manufacturing, utilities, electronics, agriculture and paint spraying areas. Each disposable protective coverall is supplied in a sealed clear polybag for protection and comes with concise user instructions. For other KleenGuard hooded PPE coverall sizes see product codes 96810 (S), 96820 (M), 96840 (XL), 96850 (2XL) and 96860 (3XL). PPE apparel is also available in blue
see product codes 96870 (S), 96880 (M), 96890 (L), 96900 (XL), 96910 (2XL) and 96920 (3XL). white coverall, L
Features and Benefits
Large, white disposable coverall with hood ideal for workplace PPE
KleenGuard A50 breathable splash and particle protection hooded coveralls are approved as Complex Design (Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
This disposable protective coverall provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2)
KleenGuard hooded coveralls are silicone-free, low lint and treated to be antistatic (to EN1149-5 and EN1149-1) for critical areas
KleenGuard A50 breathable splash and particle protection hooded coveralls are approved as Complex Design (Category 3) personal protective equipment, offering protection to the levels specified for Type 5 & 6 by CEN
This disposable protective coverall provides single-use, anti-static and general protection against water-based or chemical splashes, liquids, and dust particles
Suitable for use as PPE against solid particles and particulate radioactive contamination (EN1073-2)
KleenGuard hooded coveralls are silicone-free, low lint and treated to be antistatic (to EN1149-5 and EN1149-1) for critical areas
Available sizes;
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96820 - PPE - 1 x Medium, White Protective Coveralls
RS stock no: 7672933
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96840 - PPE - 1 x Extra Large, White Protective Coveralls
KleenGuard® A50 Breathable Splash & Particle Protection Hooded Coveralls 96840 - PPE - 1 x Extra Large, White Protective Coveralls
RS stock no: 7672930
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Spécifications
Attribut | Valeur |
---|---|
Size | L |
Material Properties | Antistatic, Breathable, Low linting, Protection against particles and splashes, Silicone-free |
Colour | White |
Style | Disposable overalls |
Gender | Unisex |
Length | 176 → 182cm |
Chest Size | 112 to 120cm |
Material | Polypropylene |
Hooded | Yes |
Series | KleenGuard® A50 |
Standards Met | CE CAT III. EN 1073-2:2002; EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |