- N° de stock RS:
- 353-2853
- Référence fabricant:
- D13395699
- Fabricant:
- DuPont
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 353-2853
- Référence fabricant:
- D13395699
- Fabricant:
- DuPont
Législations et de normes
Statut RoHS non applicable
Détails du produit
DuPont™ Tychem® 2000 C Chemical Coverall
DuPont™ Tychem® 2000 C. Hooded coverall. Available in bright yellow for high visibility. Elasticated face, wrists, waist and ankles for an optimal fit, thumb loops prevent sleeves from riding up. Self-adhesive chin flap for tight seal of suit to face-masks.
Made from a lightweight and durable fabric (<450g per garment), Tychem® 2000 C garments utilise the strength of Tyvek® and a polymeric barrier coating to offer good permeation barrier protection against a wide range of inorganic chemicals and biological hazards (even under pressure).
Tychem® 2000 C is used for splash or pressurised splash protection in a variety of industrial environments, including pulp and paper manufacturing, food processing, chemical processing and pharmaceutical manufacturing.
Made from a lightweight and durable fabric (<450g per garment), Tychem® 2000 C garments utilise the strength of Tyvek® and a polymeric barrier coating to offer good permeation barrier protection against a wide range of inorganic chemicals and biological hazards (even under pressure).
Tychem® 2000 C is used for splash or pressurised splash protection in a variety of industrial environments, including pulp and paper manufacturing, food processing, chemical processing and pharmaceutical manufacturing.
Certified according to Regulation (EU) 2016/425
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Chemical protective clothing, Category III, Type 3-B, 4-B, 5-B and 6-B
EN 14126 (barrier to infective agents), EN 1073-2 (protection against radioactive contamination)
Antistatic treatment (EN 1149-5) - on inside
Stitched and over-taped seams with barrier tape for protection and strength
Self-adhesive double zipper flap closure system for higher protection
Standards
BS EN ISO 9002
Spécifications
Attribut | Valeur |
---|---|
Size | XL |
Material Properties | Acid Resistant, Abrasion Resistant, Anti-Static, Biological Protection, Chemical Resistant, Dust Protection, Flex Cracking Resistance, Low Lint, Non-Woven, Protection Against Chemical Sprays, Protection Against Liquids, Protection Against Particles And Splashes, Radioactive Particulate Protection, Silicon-Free, Splash Repellent, Tear Resistant |
Colour | Yellow |
Style | Coverall |
Gender | Unisex |
Length | 180 → 188cm |
Chest Size | 108 to 116cm |
Material | Tychem |
Hooded | Yes |
Series | Tychem 2000 C TC CHA5 T YL 00 |
Standards Met | EN 1073-2, EN 1149-5, EN 14126, EU 2016/425 |