- N° de stock RS:
- 215-1951
- Référence fabricant:
- T3DSO1000A-FG
- Fabricant:
- Teledyne LeCroy
Produit discontinué
- N° de stock RS:
- 215-1951
- Référence fabricant:
- T3DSO1000A-FG
- Fabricant:
- Teledyne LeCroy
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Teledyne LeCroy T3DSO1000A series comes with all advanced serial trigger and decode options as standard. With excellent signal fidelity and background noise, the T3DSO1000A series has a minimum vertical input range of 500 μV/div, an innovative digital trigger system with high sensitivity and low jitter, and a waveform capture rate of 400,000 frames/sec (sequence mode). It also employs a 256-level intensity grading display function and a colour temperature display mode, often not found in competing models within the same class of instruments.
Two channels on all bandwidth models
Real-time sampling rate up to 2 GSa/s
Record length up to 28 Mpts
Real-time sampling rate up to 2 GSa/s
Record length up to 28 Mpts
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | AWG Software |
For Use With | T3DSO1000A |
Minimum Software Requirement | Windows |
Version | T3DSO1000-FG |
Calibrated | RSCAL |