- N° de stock RS:
- 168-7413
- Référence fabricant:
- TLP126(TPL,F)
- Fabricant:
- Toshiba
Produit discontinué
- N° de stock RS:
- 168-7413
- Référence fabricant:
- TLP126(TPL,F)
- Fabricant:
- Toshiba
Documentation technique
Législations et de normes
Détails du produit
Photocoupler, AC-Input, Transistor Output, Toshiba
A range of photocouplers from Toshiba incorporating dual inverse parallel connected LEDs making them suitable for bipolar input currents. These AC input photocouplers have transistor outputs.
Optocouplers, Toshiba
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Output Device | Transistor |
Maximum Forward Voltage | 1.3V |
Number of Channels | 1 |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | AC, DC |
Typical Rise Time | 8µs |
Maximum Input Current | 50 mA |
Isolation Voltage | 3.75 kVrms |
Maximum Current Transfer Ratio | 1200% |
Typical Fall Time | 8µs |
Minimum Current Transfer Ratio | 100 % |