- N° de stock RS:
- 182-5690
- Référence fabricant:
- CJ25-82010
- Fabricant:
- Nidec Components
Produit discontinué
- N° de stock RS:
- 182-5690
- Référence fabricant:
- CJ25-82010
- Fabricant:
- Nidec Components
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Multi-function device Joystick, optical encoder, and push switch functions in one package.
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera
Suitable size for panels. Smooth operational feel.
Long life Joystick 500K cycles, encoder & switch 1M cycles
Applications
Medical device
Broadcast equipment
Surveillance camera
Spécifications
Attribut | Valeur |
---|---|
Pulses Per Revolution | 5 |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Supply Voltage | 5V dc |
Shaft Diameter | 6.35 mm |
Mounting Hole Diameter | M17 |
Shaft Length | 9.35mm |
Shaft Style | Round |
Termination Style | Wire Lead |
Current Rating | 20mA |