- N° de stock RS:
- 921-5611
- Référence fabricant:
- CA3140AMZ
- Fabricant:
- Renesas Electronics
1410 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 5)
3,428 €
(TVA exclue)
4,148 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 20 | 3,428 € | 17,14 € |
25 - 95 | 3,246 € | 16,23 € |
100 - 245 | 3,158 € | 15,79 € |
250 - 495 | 3,078 € | 15,39 € |
500 + | 2,996 € | 14,98 € |
*prix conseillé |
- N° de stock RS:
- 921-5611
- Référence fabricant:
- CA3140AMZ
- Fabricant:
- Renesas Electronics
Législations et de normes
Détails du produit
CA3140, CA3140A, 4.5MHz, BiMOS Operational Amplifier with MOSFET Input / Bipolar Output, Intersil
MOSFET input stage provides High Input Impedance with Low-Input Current
Wide Common Mode Input Voltage range
Wide Common Mode Input Voltage range
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 3.7MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 7V/µs |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | No |
Typical Voltage Gain | 100 dB |
Length | 5mm |
Dimensions | 5 x 4 x 1.5mm |
Typical Input Voltage Noise Density | 40nV/√Hz |
Width | 4mm |
Height | 1.5mm |