- N° de stock RS:
- 752-0719
- Référence fabricant:
- MAX9615AXA+T
- Fabricant:
- Maxim Integrated
Produit discontinué
- N° de stock RS:
- 752-0719
- Référence fabricant:
- MAX9615AXA+T
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
Lowest Leakage CMOS Input Operational Amplifiers, Maxim Integrated
The operational amplifiers with CMOS inputs are designed for use in applications that employ sensors with high output impedance.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Operational Amplifiers, Maxim Integrated
Spécifications
Attribut | Valeur |
---|---|
Amplifier Type | Low Power |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.7 → 5.5 V |
Typical Gain Bandwidth Product | 2.8MHz |
Typical Slew Rate | 1.3V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 120 dB |
Rail to Rail | Rail to Rail Input/Output |
Dimensions | 2.2 x 1.35 x 1mm |
Length | 2.2mm |
Width | 1.35mm |
Typical Input Voltage Noise Density | 28nV/√Hz |
Height | 1mm |
- N° de stock RS:
- 752-0719
- Référence fabricant:
- MAX9615AXA+T
- Fabricant:
- Maxim Integrated