- N° de stock RS:
- 870-1657
- Référence fabricant:
- 7010.7120.13
- Fabricant:
- Schurter
Produit discontinué
- N° de stock RS:
- 870-1657
- Référence fabricant:
- 7010.7120.13
- Fabricant:
- Schurter
Documentation technique
Législations et de normes
- Pays d'origine :
- FR
Détails du produit
172322 Series Minifuse
Professional range of Schurter non resettable minifuses from the 172322 series.
Tin Plated Copper axial leads
Ceramic
8 x 2.36 mm
Ceramic
8 x 2.36 mm
All fuses have Thermoplaste Polyamide bodies
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 4A |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic (Tube), Tin Plated Copper (End Cap) |
Body Diameter | 2.36mm |
Body Length | 8mm |
Wire Length | 8mm |
Breaking Capacity at Maximum Voltage Rating | 300 A@ 125 V ac/dc, 300 A@ 125 V dc, 50 A@ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |