- N° de stock RS:
- 857-1112
- Référence fabricant:
- 3212524
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 857-1112
- Référence fabricant:
- 3212524
- Fabricant:
- Phoenix Contact
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Plug, nom. voltage: 500 V, nominal current: 17.5 A, connection method: Push-in connection, number of connections: 3, number of positions: 3, cross section: 0.14 mm² - 1.5 mm², AWG: 26 - 14, width: 10.5 mm, height: 31.3 mm, color: green/yellow-gray
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 1.5/S/3 (1GNYE/2GY) |
Current Rating | 17.5A |
Wire Size | 0.14 → 1.5 mm² |
Colour | Green, Grey, Yellow |
Material | PA |
Number of Ways | 3 |
Voltage Rating | 500 V |
Termination Method | Push In |