- N° de stock RS:
- 856-2060
- Référence fabricant:
- 3061704
- Fabricant:
- Phoenix Contact
Produit discontinué
- N° de stock RS:
- 856-2060
- Référence fabricant:
- 3061704
- Fabricant:
- Phoenix Contact
Législations et de normes
- Pays d'origine :
- PL
Détails du produit
Plug, for self-assembly, nom. voltage: 1000 V, nominal current: 41 A, connection method: Push-in connection, number of connections: 1, number of positions: 1, cross section: 0.5 mm² - 10 mm², AWG: 20 - 8, width: 8.2 mm, height: 49.3 mm, color: orange
The Push-in technology COMBI plugs for self-assembly provide solutions that users can implement themselves
Tested for railway applications
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Modular Connector |
Series | PP-H 6/ 1-M OG |
Current Rating | 41A |
Wire Size | 0.5 → 10 mm² |
Colour | Orange |
Material | PA |
Number of Ways | 1 |
Voltage Rating | 1 kV |
Termination Method | Push In |