Pilz 504224 Series Magnetic Safety Switch, Polybutylene Terephthalate Housing, 24 V dc, 2 NO, M8

Sous-total (1 unité)*

74,91 €

(TVA exclue)

90,64 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +74,91 €

*Prix donné à titre indicatif

N° de stock RS:
340-252
Référence fabricant:
504224
Fabricant:
Pilz
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Pilz

Product Type

Safety Switch

Safety Contacts

2 NO

Body Style

Square

Housing Material

Polybutylene Terephthalate

Connection Type

M8

Sensor Principle

Magnetic

Terminal Type

M8

Actuator Included

Yes

Switching Distance

7 mm

Series

504224

Switching DC Voltage

24 V dc

IP Rating

IP67

Hazardous Area Certification

No

Standards/Approvals

CE, EAC (Eurasian), UKCA, cULus Listed, TÜV

Depth

13mm

Length

42.8mm

Width

26 mm

Statut RoHS : Exempté

Pays d'origine :
CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, a 4-pin M8 male connector, and a square design with a height of 13 mm. It has an IP67 protection rating and a switching distance of 7 mm. This special version is designed without a 0.5 mm latched zone and is intended for applications with PSEN ix1. The switch operates with a supply voltage of 24 V DC and a switching voltage of 24 V. It is rated for ambient temperatures ranging from -10 to 55 °C. The package unit (PU) includes 1 piece with an actuator.

CE and UKCA approved

Housing material upper part is made of PBT

Liens connexes