Pilz 504227 Series Magnetic Safety Switch, Polybutylene Terephthalate Housing, 24 V dc, 2 NO, 10 m Cable
- N° de stock RS:
- 340-247
- Référence fabricant:
- 504227
- Fabricant:
- Pilz
Sous-total (1 unité)*
102,11 €
(TVA exclue)
123,55 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- 6 unité(s) expédiée(s) à partir du 24 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 102,11 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 340-247
- Référence fabricant:
- 504227
- Fabricant:
- Pilz
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
| Marque | Pilz | |
| Product Type | Safety Switch | |
| Safety Contacts | 2 NO | |
| Body Style | Square Design | |
| Housing Material | Polybutylene Terephthalate | |
| Connection Type | 10 m Cable | |
| Sensor Principle | Magnetic | |
| Actuator Included | Yes | |
| Terminal Type | Cable | |
| Series | 504227 | |
| Switching Distance | 8 mm | |
| Switching DC Voltage | 24 V dc | |
| IP Rating | IP6K9K | |
| Depth | 13mm | |
| Standards/Approvals | TÜV, EAC (Eurasian), CE, Ecolab, UKCA, cULus Listed | |
| Hazardous Area Certification | No | |
| Length | 36mm | |
| Width | 26 mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Pilz | ||
Product Type Safety Switch | ||
Safety Contacts 2 NO | ||
Body Style Square Design | ||
Housing Material Polybutylene Terephthalate | ||
Connection Type 10 m Cable | ||
Sensor Principle Magnetic | ||
Actuator Included Yes | ||
Terminal Type Cable | ||
Series 504227 | ||
Switching Distance 8 mm | ||
Switching DC Voltage 24 V dc | ||
IP Rating IP6K9K | ||
Depth 13mm | ||
Standards/Approvals TÜV, EAC (Eurasian), CE, Ecolab, UKCA, cULus Listed | ||
Hazardous Area Certification No | ||
Length 36mm | ||
Width 26 mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
The Pilz Magnetic Safety Switch features 2 N/O contacts, a square design with a height of 13 mm, and an IP6K9K protection rating. It has an operating distance of 8 mm and comes with a 10-meter PUR cable. The switch operates with a supply voltage of 24 V DC and a switching voltage of 24 V. It is rated for ambient temperatures ranging from -10 to 70 °C. The package unit (PU) includes 1 piece with an actuator.
CE and UKCA approved
Housing material upper part is made of PBT
Liens connexes
- Pilz 506339 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506335 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506332 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 524120 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506333 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506410 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506338 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M8
- Pilz 506345 Series Magnetic Safety Switch Polybutylene Terephthalate Housing M12