Pilz 506 Series Magnetic Non-Contact Safety Switch, 24V dc, Polybutylene Terephthalate Housing, 5m Cable
- N° de stock RS:
- 313-682
- Référence fabricant:
- 506327
- Fabricant:
- Pilz
Sous-total (1 unité)*
73,81 €
(TVA exclue)
89,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 11 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 73,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 313-682
- Référence fabricant:
- 506327
- Fabricant:
- Pilz
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
| Marque | Pilz | |
| Supply Voltage | 24V dc | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Connection Type | 5m Cable | |
| Switch Type | RFID Safety Switch | |
| Sensor Principle | Magnetic | |
| Series | 506 | |
| Sélectionner tout | ||
|---|---|---|
Marque Pilz | ||
Supply Voltage 24V dc | ||
Housing Material Polybutylene Terephthalate (PBT) | ||
Connection Type 5m Cable | ||
Switch Type RFID Safety Switch | ||
Sensor Principle Magnetic | ||
Series 506 | ||
Statut RoHS : Exempté
- Pays d'origine :
- CH
The Pilz Magnetic Safety Switch features 2 N/O contacts and 1 auxiliary N/O contact in a square design with LED indication. It is designed for series connection with the PSEN ix1 system and has an IP6K9K protection rating. The switching distance is 10 mm, and the height design is 18 mm. It comes with a 5 m cable and the package unit (PU) contains 1 sensor with an actuator. The supply voltage is 24 V DC, and the switching voltage is 24 V.
CE and UKCA approved
Housing material upper part is made of PBT
Housing material upper part is made of PBT
Liens connexes
- Pilz 506 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing, M8
- Pilz 506 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing, M12
- Pilz 502 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz 504 Series Magnetic Non-Contact Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz 506322 Series Magnetic Safety Switch Polybutylene Terephthalate Housing, 5m Cable
- Pilz 506326 Series Magnetic Safety Switch Polybutylene Terephthalate Housing 5m Cable
- Pilz 525120 Series Magnetic Safety Switch Polybutylene Terephthalate Housing 5m Cable
- Pilz 504228 Series Magnetic Safety Switch Polybutylene Terephthalate Housing 5m Cable