- N° de stock RS:
- 891-3780
- Référence fabricant:
- 2110A4
- Fabricant:
- VCC
Produit discontinué
- N° de stock RS:
- 891-3780
- Référence fabricant:
- 2110A4
- Fabricant:
- VCC
Documentation technique
Législations et de normes
- Pays d'origine :
- CR
Détails du produit
2110A, 2111A, 2112A, 2113A & 2195A Series - VCC
VCC 2110A, 2111A, 2112A, 2113A and 2195A series non-replaceable neon indicator lights, feature a wide voltage range and low current rating whilst providing a bright indicator light suitable for a wide range of applications. These indicators are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to secure.
Polycarbonate lens
White nylon housing
White nylon housing
Neon-Incandescent Indicator Lights
Spécifications
Attribut | Valeur |
---|---|
Length | 42.42mm |