- N° de stock RS:
- 814-0496
- Référence fabricant:
- DCS355M2
- Fabricant:
- DeWALT
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 814-0496
- Référence fabricant:
- DCS355M2
- Fabricant:
- DeWALT
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
DeWalt 18V XR Cordless Multi-Cutter - DCS355M2
Introducing the DCS355M2 multi-cutter from DeWalt. This multi-tool is quite incredible it is powered by an 18V XR Li-Ion battery and features cordless and brushless technology for more power, control, and fast cutting speed.
Why would you buy this Cordless Multi-Cutter?
The DCS355M2 is so versatile it reduces the need to carry extra cutting power tools in your toolboxes. Carpenters and Industrial engineers will quickly find it replaces many of the conventional cutting tools the more you use it.
Features and Benefits
Nibbler, Shear, Multi-cutter
Brushless motor delivers up to 57% more run time over brushed motors
Single or dual hand operation
Pivot switch, you can start it from the front or back
Dual-grip variable speed trigger for complete speed control, perfect for those small detail jobs
Bright LED work light illuminates dark work surfaces for accurate cutting
Rubber over-mold comfort grip for less user fatigue
Depth control straight cut guide increases cutting accuracy
DeWalt quick-change accessory system for rapid, easy tool change
Selection of accessory attachments
Brushless motor delivers up to 57% more run time over brushed motors
Single or dual hand operation
Pivot switch, you can start it from the front or back
Dual-grip variable speed trigger for complete speed control, perfect for those small detail jobs
Bright LED work light illuminates dark work surfaces for accurate cutting
Rubber over-mold comfort grip for less user fatigue
Depth control straight cut guide increases cutting accuracy
DeWalt quick-change accessory system for rapid, easy tool change
Selection of accessory attachments
Specifications
Battery: XR Li-Ion
Voltage: 18 V
Battery Capacity: 4 Ah
Power Output: 300 W
Oscillations per Minute: 0-20,000 opm
Switch type: Variable Dual Grip
Length: 310 mm
Weight: 1.68 kg
Sound Pressure: 86 dB(A)
Sound Pressure Uncertainty: 3 dB(A)
Sound Power: 97 dB(A)
Sound Power Uncertainty:3 dB(A)
Hand/Arm Vibration: 16.1 m/s2
Uncertainty K 1 (Vibration): 1.5 m/s²
Kit Box: TSTAK
Voltage: 18 V
Battery Capacity: 4 Ah
Power Output: 300 W
Oscillations per Minute: 0-20,000 opm
Switch type: Variable Dual Grip
Length: 310 mm
Weight: 1.68 kg
Sound Pressure: 86 dB(A)
Sound Pressure Uncertainty: 3 dB(A)
Sound Power: 97 dB(A)
Sound Power Uncertainty:3 dB(A)
Hand/Arm Vibration: 16.1 m/s2
Uncertainty K 1 (Vibration): 1.5 m/s²
Kit Box: TSTAK
Typical Application
The DeWalt DCS355M2 is Ideal for use in wide range of applications including material cutting, sanding, straight-line cutting, pipe cutting tile adhesive removal.
Whats in the kit?
1 x Cordless Multi-Cutter - DCS355M2
1 x Multi-voltage charger
2 x 4.0Ah Li-Ion batteries
35 Piece Accessory Set:
1 x 31 x 43mm Fast Cut Wood Blade
1 x 31 x 43mm Wood with Nails Blade
1 x Rigid Scraper Blade
1 x Semi Circle Blade
1 x Carbide Grout Removal Blade
1 x Wood Detail Blade
1 x Sanding Pad
25 x Assorted Sandpaper Sheets
1 x Depth Control Straight Cut Guide
1 x Dust Extraction Adaptor
1 x Universal Blade Adaptor
1 x Multi-voltage charger
2 x 4.0Ah Li-Ion batteries
35 Piece Accessory Set:
1 x 31 x 43mm Fast Cut Wood Blade
1 x 31 x 43mm Wood with Nails Blade
1 x Rigid Scraper Blade
1 x Semi Circle Blade
1 x Carbide Grout Removal Blade
1 x Wood Detail Blade
1 x Sanding Pad
25 x Assorted Sandpaper Sheets
1 x Depth Control Straight Cut Guide
1 x Dust Extraction Adaptor
1 x Universal Blade Adaptor
FAQs
Is there a charger included?
Yes, a Multi-voltage charger is included in the kit
How many batteries are there?
2 x 4.0Ah batteries
Yes, a Multi-voltage charger is included in the kit
How many batteries are there?
2 x 4.0Ah batteries
Supplied with
Multi-voltage charger, 2 x 4.0Ah Li-Ion batteries, 35 piece DeWalt accessory set and T-STAK kit box.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Spécifications
Attribut | Valeur |
---|---|
Multitool Type | Multi Cutter |
Corded/Cordless | Cordless |
Model Number | DCS355M2 18V XR Li-Ion |
Speed | 20000rpm |
Voltage Rating | 18V |
- N° de stock RS:
- 814-0496
- Référence fabricant:
- DCS355M2
- Fabricant:
- DeWALT