- N° de stock RS:
- 166-2405
- Référence fabricant:
- NC7SZ66M5X
- Fabricant:
- onsemi
Produit discontinué
- N° de stock RS:
- 166-2405
- Référence fabricant:
- NC7SZ66M5X
- Fabricant:
- onsemi
Documentation technique
Législations et de normes
Détails du produit
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Spécifications
Attribut | Valeur |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.7 x 1.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |