- N° de stock RS:
- 221-6065
- Référence fabricant:
- FL-2010N
- Fabricant:
- SAM
Produit discontinué
- N° de stock RS:
- 221-6065
- Référence fabricant:
- FL-2010N
- Fabricant:
- SAM
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
The SAM Outillage Digital Multimeter is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Spécifications
Attribut | Valeur |
---|---|
Multimeter Type | Handheld |
Model Number p | FL-2010N |
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum Resistance Measurement | 40MΩ |