- N° de stock RS:
- 810-8957
- Référence fabricant:
- FLUKE 3000 FC GM
- Fabricant:
- Fluke
Produit discontinué
- N° de stock RS:
- 810-8957
- Référence fabricant:
- FLUKE 3000 FC GM
- Fabricant:
- Fluke
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
FLK-3000 FC General Maintenance Kit Fluke CONNECT™
The Fluke 3000 FC General Maintenance System lets you work on electrical panels faster, safer, easier. Connect the remote modules, view readings from a distance. The Fluke 3000 FC General Maintenance System includes multimeter, iFlex clamp module, ac voltage module, dc voltage module and accessories.
Fluke 3000 FC Series Wireless Multimeter
AC and DC voltage measurements to 1000V
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
AC and DC current with 0.01 mA resolution
Continuity, resistance, diode test, capacitance and frequency measurements
MIN/MAX recording
CAT III 1000 V, Cat IV 600 V
IP54
Fluke v3000 FC Wireless AC Voltage Module
Measurements up to 1000 V true-RMS AC
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings
Use as a standalone meter or as part of the system
A logging function for recording and saving up to 65,000 readings
Fluke v3001 FC Wireless DC Voltage Module
Measure up to 1000 V DC
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65,000 readings
Use as a standalone meter or as part of the system
Use the logging function for recording and saving up to 65,000 readings
Fluke a3001 FC Wireless iFlex® AC Current Module
Measure up to 2500 A AC
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Inrush function
Supplied with
Fluke 3000 FC Series Wireless Multimeter, Fluke v3000 Voltage Module, Fluke v3001 Voltage Module, Fluke a3001 FC Wireless iFlex AC Current Module, TL224 Test Leads, TL222 Test Leads, TL175 Test Leads, AC285 Alligator Clips, AC220 Alligator Clips, AC175 Alligator Clips, iFlex i2500-10 Flexible Current Probe and Magnetic hanging strap.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Spécifications
Attribut | Valeur |
---|---|
Model Number | 3000 FC |
Application | Electronic |
Kit Contents | Multimeter, AC and DC Voltage Modules, AC Current Probe, Magnetic hanger, Test Leads, Accessories |
Calibrated | RSCAL |