- N° de stock RS:
- 200-5410
- Référence fabricant:
- 1664 SCH-DMM/D
- Fabricant:
- Fluke
Produit discontinué
- N° de stock RS:
- 200-5410
- Référence fabricant:
- 1664 SCH-DMM/D
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
Buy a Fluke 1664FC Multifunction Installation tester and get a FREE digital multimeter 115
The Fluke 1660 series multifunction installation tester reduces the number of manual connections, decreases the possibility of making errors and reduces test time up to 40% which helps prevent damage to connected appliances and also allows users to send test results wirelessly via smartphone directly from the field.
Battery size, quantity : 1.5V type AA (IEC LR6), 6 pcs.
Sealing : IP 40
Overvoltage : CAT III 500V, CAT IV 300V
Sealing : IP 40
Overvoltage : CAT III 500V, CAT IV 300V
Spécifications
Attribut | Valeur |
---|---|
Loop Impedance Test Type | Line to Earth |
Automatic RCD Test | Yes |
Model Number p | 1664D |
RCD Ramp Test | Yes |
Non-Tripping | No |
Insulation Test Voltage | 1000V |
Maximum Voltage Measurement | 500V |
Interface Type | USB |
Continuity Test Current | 1mA |
RCD Test Type | A/F, AC, B/B+5, G, S |
Length | 100mm |
Height | 125mm |
Power Source | Battery |
Weight | 1.3kg |
Width | 250mm |
Dimensions | 100 x 250 x 125mm |
Battery Type | AA |