RS PRO Panel Multi-Band Antenna with SMA, SMA RP Connector, 5G, LTE, WiFi 6E
- N° de stock RS:
- 434-536
- Fabricant:
- RS PRO
Offre groupée disponible
Sous-total (1 unité)*
236,90 €
(TVA exclue)
286,65 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 3 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 236,90 € |
| 5 + | 229,79 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 434-536
- Fabricant:
- RS PRO
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | RS PRO | |
| RF Protocols | 5G, LTE, WiFi 6E | |
| Frequency Range | 617 → 960 MHz | |
| Connector Type | RP SMA | |
| Antenna Physical Form | Panel | |
| Gain | 6dBi | |
| Internal/External | External | |
| Antenna Mounting Type | Wall/Pole | |
| Sélectionner tout | ||
|---|---|---|
Marque RS PRO | ||
RF Protocols 5G, LTE, WiFi 6E | ||
Frequency Range 617 → 960 MHz | ||
Connector Type RP SMA | ||
Antenna Physical Form Panel | ||
Gain 6dBi | ||
Internal/External External | ||
Antenna Mounting Type Wall/Pole | ||
- Pays d'origine :
- PL
RS PRO Omni-Directional Multi-Band Antenna, WiFi 6E, GPS/GNSS, 617-6000 MHz
The RS PRO Multi-Band Antenna is designed to provide high-performance connectivity across diverse frequencies, supporting 5G, LTE, and WiFi 6E protocols. This omni-directional antenna is ideal for applications requiring reliable and robust communication, such as in public sector vehicles, marine environments, and IoT systems.
Features and Benefits
5G/LTE Support: Ensures high-speed connectivity across a wide range of frequencies from 617 to 6000 MHz
4x4 MIMO Configuration: Enhances data throughput and reliability
Omni-Directional Design: Provides consistent signal reception from all directions
WiFi 6E Compatibility: Offers dual-band support for 2.4 GHz and 5 to 7.2 GHz frequencies
Optional GPS/GNSS: Includes an integrated 18 dB gain LNA for precise location tracking
IP67 Rated: Ensures durability and protection against dust and water
Wide Temperature Range: Operates effectively from -40°C to 80°C
Applications
Public sector vehicles (buses, firetrucks, ambulances)
Marine environments
Tourism
IoT systems
Additional Information
Includes marine, surface, and pole/wall mounting brackets for versatile installation options
Standard cable length is 50 cm
Connector types include RP SMA and SMA for flexible connectivity options
Antenna physical form is panel, square for easy integration into various setups.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Liens connexes
- RS PRO Panel Multi-Band Antenna with SMA 5G WiFi 6E
- RS PRO Panel Multi-Band Antenna with SMA Connector 4G (LTE) Bluetooth (BLE) WiFi (Dual Band)
- TE Connectivity L000434-04 Dome Multi-Band Antenna with SMA 4G 5G (LTE)
- TE Connectivity L000434-01 Dome Multi-Band Antenna with SMA 4G 5G (LTE)
- TE Connectivity L000434-08 Dome Multi-Band Antenna with SMA 4G 5G (LTE)
- TE Connectivity L000423-04 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-01 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
- TE Connectivity L000423-03 Shark Fin Multi-Band Antenna with SMA 4G 5G (LTE), Bluetooth
