- N° de stock RS:
- 235-3255
- Référence fabricant:
- LPM.400L000
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 235-3255
- Référence fabricant:
- LPM.400L000
- Fabricant:
- ABB
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GB
Détails du produit
Load Power Monitor
The load power monitor achieves effective protection for three-phase motors in critical applications, guarding against nuisance trips because of voltage fluctuations.,Reliable detection of overload or underload operating conditions is achieved by measurement of this true power.
Independent settings for power high and power low
Independent output contacts for each trip setting
Independent trip delay adjustment for each output
Built-in current transformer for load currents up to 5A
Separate adjustable start-up delay
Auto/manual/local/remote reset
Indicators for supply, power high and power low
Independent output contacts for each trip setting
Independent trip delay adjustment for each output
Built-in current transformer for load currents up to 5A
Separate adjustable start-up delay
Auto/manual/local/remote reset
Indicators for supply, power high and power low
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 5 A |
Motor Protection Component | Load Monitor |
Sensing Type | Current Transformer |
Overall Length | 84mm |
Overall Width | 66mm |
Overall Depth | 116mm |