- N° de stock RS:
- 922-7535
- Référence fabricant:
- MMA8653FCR1
- Fabricant:
- NXP
Produit discontinué
- N° de stock RS:
- 922-7535
- Référence fabricant:
- MMA8653FCR1
- Fabricant:
- NXP
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
3-Axis Accelerometers, NXP Semiconductors
MEMS accelerometers have 3-axes (X, Y, Z) to detect changes in force resulting from fall, tilt, motion, positioning, shock and vibration.
Fast response time
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
High sensitivity
Low current consumption
Low voltage operation
Standby mode
Small profile package
Accelerometers, NXP Semiconductors
Spécifications
Attribut | Valeur |
---|---|
Sensor Type | Accelerometer |
Number of Axis | 3 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | Serial-I2C |
Maximum Frequency Response | 400kHz |
Minimum Frequency Response | 0kHz |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Supply Voltage | 1.95 V |
Package Type | DFN |
Sensitivity | 64 LSB/g, 128 LSB/g, 256LSB/g |
Pin Count | 10 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |