- N° de stock RS:
- 165-5615
- Référence fabricant:
- BF2040E6814HTSA1
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 165-5615
- Référence fabricant:
- BF2040E6814HTSA1
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Infineon Dual-gate MOSFET Tetrode
Dual-gate Low noise Tetrode MOSFET RF transistors from Infineon
MOSFET Transistors, Infineon
Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.
Spécifications
Attribut | Valeur |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 40 mA |
Maximum Drain Source Voltage | 8 V |
Package Type | SOT-143 |
Mounting Type | Surface Mount |
Pin Count | 4 |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 0.7V |
Minimum Gate Threshold Voltage | 0.3V |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Number of Elements per Chip | 1 |
Width | 1.3mm |
Height | 0.9mm |
Minimum Operating Temperature | -55 °C |
Typical Power Gain | 23 dB |