- N° de stock RS:
- 766-5073
- Référence fabricant:
- CL10C330JB8NNND
- Fabricant:
- Samsung Electro-Mechanics
Produit discontinué
- N° de stock RS:
- 766-5073
- Référence fabricant:
- CL10C330JB8NNND
- Fabricant:
- Samsung Electro-Mechanics
Documentation technique
Législations et de normes
- Pays d'origine :
- KR
Détails du produit
Samsung 0603 C0G/X5R MLCC series reels
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 33pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CL |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
- N° de stock RS:
- 766-5073
- Référence fabricant:
- CL10C330JB8NNND
- Fabricant:
- Samsung Electro-Mechanics