- N° de stock RS:
- 647-6857
- Référence fabricant:
- VJ1206Y334KXXAT
- Fabricant:
- Vishay
Produit discontinué
- N° de stock RS:
- 647-6857
- Référence fabricant:
- VJ1206Y334KXXAT
- Fabricant:
- Vishay
Documentation technique
Législations et de normes
Détails du produit
Vishay VJ Series
High voltage handling capability
Ideal for snubber and surge suppression applications
Ideal for snubber and surge suppression applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 330nF |
Voltage | 25V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 1.7mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1.7mm |
Series | VJ |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |