- N° de stock RS:
- 176-3198
- Référence fabricant:
- 0805N331J500CT
- Fabricant:
- Walsin Technology Corporation
Produit discontinué
- N° de stock RS:
- 176-3198
- Référence fabricant:
- 0805N331J500CT
- Fabricant:
- Walsin Technology Corporation
Documentation technique
Législations et de normes
Détails du produit
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 330pF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Suppression Class | Class I |
- N° de stock RS:
- 176-3198
- Référence fabricant:
- 0805N331J500CT
- Fabricant:
- Walsin Technology Corporation