- N° de stock RS:
- 176-0321
- Référence fabricant:
- 0402B221K500CT
- Fabricant:
- Walsin Technology Corporation
Produit discontinué
- N° de stock RS:
- 176-0321
- Référence fabricant:
- 0402B221K500CT
- Fabricant:
- Walsin Technology Corporation
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
A wide selection of sizes is available (0201 to 2225).
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
High capacitance in given case size.
Capacitor with lead-free termination (pure Tin)
Spécifications
Attribut | Valeur |
---|---|
Capacitance | 220pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Minimum Operating Temperature | -55°C |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |