- N° de stock RS:
- 236-1260
- Référence fabricant:
- 806C.100
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 236-1260
- Référence fabricant:
- 806C.100
- Fabricant:
- Facom
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
The Facom has micrometer having accuracy of 0.01 mm and the resolution is 0.01 mm. The force applied to the work piece is exactly between 5 and 10 Nm and hook wrench for calibration.
Carbide tip Ø 6.5 mm
Supplied in a plastic tray
Ratchet drum with torque stop
Supplied in a plastic tray
Ratchet drum with torque stop
Spécifications
Attribut | Valeur |
---|---|
Accuracy | ±0.01 mm |
Resolution | 0.01 mm |
Imperial or Metric | Metric |
Micrometer Type | External |