Renesas Electronics R5F2M122ANSP#U0, 16bit R8C Microcontroller, R8C/M12A, 20MHz, 8 kB Flash, 20-Pin LSSOP
- N° de stock RS:
- 177-5050
- Référence fabricant:
- R5F2M122ANSP#U0
- Fabricant:
- Renesas Electronics
Ce produit n’est pas disponible à la commande pour le moment.
Malheureusement, ce produit n'est pas disponible en stock pour le moment. Nous ne pouvons accepter la prise de commande sur cette référence.
Prix L'unité (dans un plateau de 2400)
1,901 €
(TVA exclue)
2,30 €
(TVA incluse)
Unité | Prix par unité | le plateau* |
2400 + | 1,901 € | 4,562,40 € |
*prix conseillé |
- N° de stock RS:
- 177-5050
- Référence fabricant:
- R5F2M122ANSP#U0
- Fabricant:
- Renesas Electronics
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
R8C/Mx Series Microcontrollers, Renesas Electronics
The R8C/Mx Series of 16-bit microcontrollers is easy to use, in a low-pin-count package. The reduced current consumption applies not only during standby, but also during operation.
Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
Operating voltage range 1.8V to 5.5V
Standard on-chip peripherals include 16-bit Timers, UART/Clock Synchronous Serial Interface, Voltage Detection Circuit, Power-On Reset Circuit, High/Low-speed On-chip Oscillator, Watchdog Timer
R8C Family Microcontrollers, Renesas Electronics
The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.
Spécifications
Attribut | Valeur |
---|---|
Family Name | R8C/M12A |
Package Type | LSSOP |
Mounting Type | Surface Mount |
Pin Count | 20 |
Device Core | R8C |
Data Bus Width | 16bit |
Program Memory Size | 8 kB |
Maximum Frequency | 20MHz |
RAM Size | 512 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of I2C Channels | 0 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 2.7 → 5.5 V |
Number of USART Channels | 0 |
Number of UART Channels | 1 |
Width | 4.5mm |
Number of LIN Channels | 0 |
Height | 1.15mm |
ADCs | 6 x 10 bit |
Length | 6.6mm |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
Instruction Set Architecture | CISC |
Minimum Operating Temperature | -20 °C |
Maximum Number of Ethernet Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 Channel) Timer RB2, Timer RC |
Dimensions | 6.6 x 4.5 x 1.15mm |
Number of PCI Channels | 0 |