- N° de stock RS:
- 219-2180
- Référence fabricant:
- IM890-IDCC-32.768KHz
- Fabricant:
- ILSI
Produit discontinué
- N° de stock RS:
- 219-2180
- Référence fabricant:
- IM890-IDCC-32.768KHz
- Fabricant:
- ILSI
Documentation technique
Législations et de normes
- Pays d'origine :
- US
Détails du produit
The IM890 series is a replacement to the 32 kHz XTAL in the 2.0 x 1.2 mm (2012) package. Unlike XTAL resonators, The ILSI silicon MEMS oscillators require a power supply (Vdd) and ground (GND) pin. Vdd and GND pins are conveniently placed between the two large XTAL pins. When using the ILSI Solder Pad Layout (SPL), the IM890 footprint is compatible with existing 32 kHz XTALs in the 2012 SMD package. Figure 2 shows the comparison between the quartz XTAL footprint and the ILSI footprint.
MEMS Technology
Small SMD package: 2.0 x 1.2 mm (2012)
Fixed 32.768 kHz output frequency
NanoDrveTM programmable output swing for lowest power
Pb-free, RoHS and REACH compliant
Small SMD package: 2.0 x 1.2 mm (2012)
Fixed 32.768 kHz output frequency
NanoDrveTM programmable output swing for lowest power
Pb-free, RoHS and REACH compliant
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Frequency | 32.768MHz |
Frequency Stability | 100ppm |
Mounting Type | Surface Mount |
Package Type | IM890 |
Pin Count | 4 |
- N° de stock RS:
- 219-2180
- Référence fabricant:
- IM890-IDCC-32.768KHz
- Fabricant:
- ILSI