- N° de stock RS:
- 776-6735
- Référence fabricant:
- A9N21598
- Fabricant:
- Schneider Electric
Produit discontinué
- N° de stock RS:
- 776-6735
- Référence fabricant:
- A9N21598
- Fabricant:
- Schneider Electric
Législations et de normes
- Pays d'origine :
- HU
Détails du produit
Acti9 iDPN MCBs
iDPN is a neutral breaking miniature circuit breaker used to protect the wires and equipments in the circuit
VisiSafe for safe operation and maintenance work on circuits
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Visi-Trip detects faulty Miniature Circuit-Breaker outgoers quickly and reduces intervention time
Class-2 insulation
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 20A |
Tripping Characteristics | Type C |
Rated AC Voltage | 400V |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Range | Acti 9 |
Series | iDPN |
Circuit Breaker Type | MCB |
Width | 70mm |
Mounting Style | DIN Rail Mount |
Depth | 80mm |
- N° de stock RS:
- 776-6735
- Référence fabricant:
- A9N21598
- Fabricant:
- Schneider Electric