- N° de stock RS:
- 435-550
- Référence fabricant:
- 2CCS891001R0631
- Fabricant:
- ABB
Produit discontinué
- N° de stock RS:
- 435-550
- Référence fabricant:
- 2CCS891001R0631
- Fabricant:
- ABB
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CH
Détails du produit
High-performance MCB S800N-D, 1-pin 36 kA
The S800 high-performance MCB from ABB is setting new standards thanks to its high nominal current range and breaking capacity characteristics, excellent selectivity and buffer protection. It is the ideal solution if you are looking to protect your systems and guarantee maximum availability. Its compact design, superb current limiting, switching position display and the interchangeable terminal adapter with extension spring connection terminals or ring connectors guarantee a high level of flexibility and convenience. Type D characteristics ensure a rapid response rate at 10–20 times the normal nominal current. Suitable for circuits that generate extremely high peak loads, e.g. transformers and condenser batteries.
DIN rail assembly
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Operating temperature -25 to +60 °C
Max. operating voltage 400 to 690 V AC, 50-60 Hz
Width 27 mm
Standards
EN 60898-1, IEC 60947-2
Approvals
CCC
ABB System Pro M Single & Double Pole MCB's
Note
The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.
Spécifications
Attribut | Valeur |
---|---|
Number of Poles | 1 |
Current Rating | 63A |
Tripping Characteristics | Type D |
Rated AC Voltage | 400 V, 690V |
Breaking Capacity at Maximum Voltage Rating | 6 kA |
Range | High Performance |
Series | S800N |
Width | 26.5mm |
Depth | 88.5mm |
Model Number | S801N-D63 |
- N° de stock RS:
- 435-550
- Référence fabricant:
- 2CCS891001R0631
- Fabricant:
- ABB