- N° de stock RS:
- 136-7917
- Fabricant:
- RS PRO
Produit discontinué
- N° de stock RS:
- 136-7917
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
ABC -ABT-411-RC Electro Mechanical Buzzerss
The ABT-411-RC/RS is a miniature, electro mechanical buzzer with a pin pitch of 4mm. These buzzers have a minimum sound output of 85dB at 10cm and are housed in a Noryl plastic casing.
Features & Benefits
Miniature, electro mechanical buzzer with a pin pitch 85dB at 10cm
Minimum sound output 85dB at 10cm
Housing material: Noryl
-20 °C - +70°C operating temperature range
Minimum sound output 85dB at 10cm
Housing material: Noryl
-20 °C - +70°C operating temperature range
Buzzer
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | PCB Mount |
Sound Level | 85dB |
Diameter | 9.6mm |
Height | 7mm |
Dimensions | 9.6 (Dia.) x 7mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Maximum Frequency | 3.1kHz |
Supply Current | 80mA |