- N° de stock RS:
- 703-4930
- Référence fabricant:
- 440J-A02N
- Fabricant:
- Allen Bradley Guardmaster
En cours d'approvisionnement - expédition le 04/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
44,45 €
(TVA exclue)
53,78 €
(TVA incluse)
Unité | Prix par unité |
1 + | 44,45 € |
- N° de stock RS:
- 703-4930
- Référence fabricant:
- 440J-A02N
- Fabricant:
- Allen Bradley Guardmaster
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- PL
Détails du produit
Enabling Switch, 440J Series
Hand-operated grip style enabling device. Underneath the rubber boot, called the trigger switch, the 440J enabling device has two three-position switches. The contacts are closed when the actuator is in the mid-position (partly depressed). The contacts are open when the actuator is in the rest (released) position and in the fully pressed position. When transitioning from fully pressed to released, the contacts remain open. The 440J meets the requirements of IEC 60947-5-8:2006, which was written to describe the performance and design requirements of three-position enabling devices. The model with the normally open contact is typically used as a jog or reset function. The safety system design must only allow the use of the jog or reset function when the trigger switch is in the mid-position.
2 N/C direct-opening action
Operating force; Position 2: 15 N approx., Position 3: 50 N max.
Direct opening force; 90 N
Maximum actuation frequency; 1200 operations per hour
Operating force; Position 2: 15 N approx., Position 3: 50 N max.
Direct opening force; 90 N
Maximum actuation frequency; 1200 operations per hour
Note
Base plate included. If operation of the switch contacts is all that is needed use the holding bracket 440J-A00N. Additional accessory brackets can be added to achieve various arrangements. The 440J-A01N right angle bracket accommodates the 440K-A11238 (standard actuator) which is used with the standard Trojan 6 or Trojan T15 and the 440G-A27011 (GD2 actuator) which is used with the GD2 interlocks. With two additional screws, the right angle bracket can be mounted to the 440J enabling switch for horizontal mounting. An actuator can also be mounted for vertical use without the 440J-A01N bracket. Mounting plate 440J-A02N has multiple pre-drilled and tapped holes to facilitate mounting of a single 440K-MT (MT-GD2) or 440K-T (Trojan) interlock. Four additional through-holes at the corners allow mounting of the plate to a flat surface. The 440J-A03N accessory mounts to the enabling switch base plate and has two sets of holes to accommodate either two standard or two GD2 actuators. This arrangement is used in conjunction with the 440K-A04N accessory. The U-shaped 440J-A04N can accommodate two interlocks: either 440K-MT or 440K-T. Using the 440J-A03N plate with dual actuators, a total of eight contacts, four in each switch, can be made available for the safety and control system.
Enabling Switch
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Mounting Bracket |
- N° de stock RS:
- 703-4930
- Référence fabricant:
- 440J-A02N
- Fabricant:
- Allen Bradley Guardmaster