- N° de stock RS:
- 918-4801
- Référence fabricant:
- LB 8009
- Fabricant:
- Loctite
8 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
63,18 €
(TVA exclue)
76,45 €
(TVA incluse)
Unité | Prix par unité |
1 - 5 | 63,18 € |
6 - 14 | 60,65 € |
15 + | 59,39 € |
- N° de stock RS:
- 918-4801
- Référence fabricant:
- LB 8009
- Fabricant:
- Loctite
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Loctite LB 8009
Loctite LB 8009 has been designed to provide you with excellent lubrication on your metal bolts, nuts, screws and plugs. The non-curing anti-seize lubricant is used when an operating temperature is -29°C to +1315°C.
Features and Benefits
Greater uniformity in clamp load
Metal free
Unique brush top
Vapour resistant
Metal free
Unique brush top
Vapour resistant
Typical Applications
Use for long-term lubrication
Chemical and power plants
Paper and steel mills
Oil refineries
Chemical and power plants
Paper and steel mills
Oil refineries
Caution
LB 8009 is not recommended for use in pure oxygen and/or oxygen rich systems or selected as a sealant for chlorine or other strong oxidising materials.
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Loctite LB 8009 |
Lubricant Type | Calcium Fluoride, Graphite |
Package Type | Bottle |
Package Size | 454 ml |
Food Processing Safe | No |
Category | Anti Seize Lubricant |
Application | Metal Free Lubrication |
Type | Multipurpose Lubricant |